- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AMDLA4530S-1R2MT
Description
+
SMD Molded Inductor - 0.12uH ±30% - 30A - DCR: 2.3 ohms - -55°C to 155°C - 4.9x4.7x2.8mm - Tape&Reel
Search Keywords: AMDLA4530S1R2MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AMDLA4530S-1R2MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1,000
$0.3281
3,000
$0.3000
5,000
$0.2877
8,000
$0.2854
10,000
$0.2740
15,000
$0.2667
25,000
$0.2400
50,000 +
$0.2250
Click for Quote
Log in
to unlock special pricing