- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AMDLA4020S-R33MT
Description
+
SMD Molded Inductor - 10uH ±20% - 2A - DCR: 190 ohms - -55°C to 125°C - 4.4x4.0x1.8mm - Tape&Reel
Search Keywords: AMDLA4020SR33MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AMDLA4020S-R33MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
3,000
$1.0336
6,000
$0.5472
9,000
$0.3851
12,000 +
$0.3774
Click for Quote
Log in
to unlock special pricing