- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AMDLA4020S-220MT
Description
+
SMD Molded Inductor - 0.68uH ±20% - 9A - DCR: 16 ohms - -55°C to 125°C - 4.4x4.0x1.8mm - Tape&Reel
Search Keywords: AMDLA4020S220MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AMDLA4020S-220MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
500
$0.4750
1,000
$0.4537
3,000
$0.4282
6,000
$0.4164
9,000
$0.4053
12,000
$0.4043
15,000
$0.4033
27,000 +
$0.3605
Click for Quote
Log in
to unlock special pricing