- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AMDLA3020S-4R7MT
Description
+
SMD Molded Inductor - 1.5uH ±20% - 4.2A - DCR: 39 ohms - -55°C to 125°C - 3.4x3.0x1.8mm - Tape&Reel
Search Keywords: AMDLA3020S4R7MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AMDLA3020S-4R7MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
3,000
$0.5070
6,000
$0.3120
9,000
$0.2470
12,000 +
$0.2421
Click for Quote
Log in
to unlock special pricing