- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AMDLA2213S-820MT
Description
+
SMD Molded Inductor - 100uH ±20% - 9.5A - DCR: 40 ohms - -55°C to 155°C - 23.5x22.0x12.6mm - Tape&Reel
Search Keywords: AMDLA2213S820MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AMDLA2213S-820MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
80
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
Order Increment:
80
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
80
$6.72
160
$6.52
320
$6.16
560
$6.00
1,040
$5.98
2,560 +
$5.77
Click for Quote
Log in
to unlock special pricing