- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AMDLA1004Q-1R5MT
Description
+
SMD Molded Inductor - 0.47uH ±20% - 32A - DCR: 1.5 ohms - -55°C to 155°C - 11x10x3.8mm - Tape&Reel
Search Keywords: AMDLA1004Q1R5MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AMDLA1004Q-1R5MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
500
$0.7547
1,000
$0.7209
2,500
$0.6616
5,000
$0.6014
7,500
$0.5853
10,000
$0.5839
15,000
$0.5250
25,000 +
$0.4776
Click for Quote
Log in
to unlock special pricing