- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- AMCV-0603-5R5-C101N-T
Description
+
SMD Multilayer Chip Varistor - 10.0-14.0 Volts - 20 Amps - -55°C to 125°C - 0603
Search Keywords: AMCV06035R5C101NT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AMCV-0603-5R5-C101N-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Varistor Voltage:10 to 14 V
-
Clamping Voltage:18 V
-
Clamping Current:N/A
-
Mounting:Surface Mount15462
-
Dimension:1.6 x 0.8 x 0.815465mm
-
Maximum AC Voltage Rating:4 V
-
Maximum DC Voltage Rating:5.5 V
-
Maximum Surge Current:20 A
-
Lead Style:N/R
-
Lead Pitch:N/R
-
Energy:0.05 J
-
Size Code:060315469
-
Technology:Multilayer15470
-
Tolerance Voltage:N/A
-
Wire Form:N/R
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
4,000
$0.0697
8,000
$0.0667
12,000
$0.0629
28,000
$0.0575
52,000
$0.0534
100,000
$0.0487
152,000
$0.0486
252,000 +
$0.0474
Click for Quote
Log in
to unlock special pricing