- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- ALFT-03A-8
Description
+
CMC 5.5mH 1A 2LN Through Hole
Search Keywords: ALFT03A8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ALFT-03A-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
144
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,440
Ships today, if you order in
Minimum Order Quantity:
144
Order Increment:
144
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
144
$1.43
288
$1.40
576
$1.38
1,008
$1.27
2,592
$1.19
5,040
$1.12
7,632
$1.06
10,080 +
$1.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments