- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- ALFT-03A-13
Description
+
CMC 1mH 2.2A 2LN Through Hole
Search Keywords: ALFT03A13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ALFT-03A-13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
144
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,440
Ships today, if you order in
Minimum Order Quantity:
144
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
144
$1.84
288
$1.76
576
$1.69
1,008
$1.56
2,592
$1.40
5,040
$1.26
7,632
$1.17
10,080 +
$1.15
Click for Quote
Log in
to unlock special pricing