- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- ALFT-03A-10
Description
+
CMC 2.7mH 1.3A 2LN Through Hole
Search Keywords: ALFT03A10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ALFT-03A-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
144
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
144
Order Increment:
144
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
144
$1.82
288
$1.74
576
$1.69
1,008
$1.52
2,592
$1.40
5,040
$1.30
7,632
$1.23
10,080 +
$1.22
Click for Quote
Log in
to unlock special pricing