- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- AK1BHBS1-156.2500T3
Abracon
AK1BHBS1-156.2500T3
Crystal Oscillator 2016 6-SMD 156.25MHz ±50ppm -40°C ~ 105°C HCSL 2.5V
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Crystal Oscillator 2016 6-SMD 156.25MHz ±50ppm -40°C ~ 105°C HCSL 2.5V
Search Keywords: AK1BHBS11562500T3
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Abracon |
| Part No: | AK1BHBS1-156.2500T3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541600060 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is AK1BHBS1-156.2500T3 RoHS compliant?
Yes, AK1BHBS1-156.2500T3 is RoHS compliant.
What is the lead time for AK1BHBS1-156.2500T3?
The standard lead time for AK1BHBS1-156.2500T3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
16 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
750
$13.39
1,500
$6.84
2,250
$4.66
3,000 +
$4.56
Click for Quote
Log in
to unlock special pricing