- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- AIUR-16-5R6K
Description
+
Fixed Inductor 5.6uH 1.3A 27 Mohm Through Hole
Search Keywords: AIUR165R6K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIUR-16-5R6K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
10 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
200
$0.6290
400
$0.6094
1,000
$0.5821
2,600
$0.5342
5,000
$0.4931
7,600
$0.4678
10,000
$0.4267
15,000 +
$0.4256
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments