- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- AIUR-15-220M
Description
+
Fixed Inductor 22uH 5.7A 30 Mohm Through Hole
Search Keywords: AIUR15220M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIUR-15-220M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
225
$1.80
450
$1.36
675
$1.27
900 +
$1.25
Click for Quote
Log in
to unlock special pricing