- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- AIUR-11-122K
Description
+
Fixed Inductor 1200uH 360mA 2.4OHM
Search Keywords: AIUR11122K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIUR-11-122K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
500
$0.5000
1,000
$0.4776
2,500
$0.4507
5,000
$0.4384
7,500
$0.4373
10,000
$0.4267
15,000
$0.4256
25,000 +
$0.4210
Click for Quote
Log in
to unlock special pricing