- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- AIUR-11-102K
Description
+
Fixed Inductor 1mH 246mA 2.16 ohm Through Hole
Search Keywords: AIUR11102K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIUR-11-102K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
Minimum Order Quantity:
300
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
300
$0.5100
1,000
$0.4872
2,500
$0.4597
5,000
$0.4192
7,500
$0.4181
10,000
$0.4080
15,000
$0.4070
25,000 +
$0.4026
Click for Quote
Log in
to unlock special pricing