- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- AIUR-11-100K
Description
+
Fixed Inductor 10uH 1.6A 34 Mohm Through Hole
Search Keywords: AIUR11100K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIUR-11-100K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
50
$0.8038
250
$0.6531
500
$0.6515
1,000
$0.6239
2,500
$0.5726
5,000
$0.4110
7,500
$0.4099
10,000 +
$0.4000
Click for Quote
Log in
to unlock special pricing