- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- AIUR-10-560K
Description
+
Fixed Inductor 56uH 1.08A 260 Mohm Through Hole
Search Keywords: AIUR10560K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIUR-10-560K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
240
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
240
Order Increment:
240
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
240
$0.3758
720
$0.3641
1,200
$0.3478
2,640
$0.3329
5,040
$0.3192
7,680
$0.3096
10,080
$0.3088
15,120 +
$0.2920
Click for Quote
Log in
to unlock special pricing