- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- AIUR-10-332K
Description
+
Fixed Inductor 3.3mH 150mA 11.8 ohm
Search Keywords: AIUR10332K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIUR-10-332K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
240
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
240
Order Increment:
240
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
240
$0.5099
720
$0.4102
1,200
$0.3854
2,640
$0.3765
5,040
$0.3609
7,680
$0.3600
10,080
$0.3591
15,120 +
$0.3582
Click for Quote
Log in
to unlock special pricing