Description
+
Fixed Inductor 15uH 930mA 130 Mohm Through Hole
Search Keywords: AIUR07150K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIUR-07-150K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
100
$0.3846
500
$0.3226
1,000
$0.3030
3,000
$0.2857
5,000
$0.2676
8,000
$0.2603
25,000
$0.2500
50,000 +
$0.2494
Click for Quote
Log in
to unlock special pricing