- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- AIUR-07-121K
Abracon
AIUR-07-121K
Fixed Inductor 120uH 350mA 870 Mohm
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Fixed Inductor 120uH 350mA 870 Mohm
Search Keywords: AIUR07121K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIUR-07-121K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is AIUR-07-121K RoHS compliant?
Yes, AIUR-07-121K is RoHS compliant.
What is the lead time for AIUR-07-121K?
The standard lead time for AIUR-07-121K is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
10 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
100
$0.4654
500
$0.3781
1,000
$0.3772
3,000
$0.3457
5,000
$0.3233
8,000
$0.3225
15,000
$0.3067
25,000 +
$0.2947
Click for Quote
Log in
to unlock special pricing