- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- AIUR-06-820K
Description
+
Fixed Inductor 82uH 2.2A 88 Mohm Through Hole
Search Keywords: AIUR06820K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIUR-06-820K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
Minimum Order Quantity:
157
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
157
$0.6669
300
$0.5418
1,000
$0.5177
2,500
$0.4885
5,000
$0.4639
7,500
$0.4514
10,000
$0.4393
15,000 +
$0.4284
Click for Quote
Log in
to unlock special pricing