- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- AIUR-06-3R9K
Description
+
Fixed Inductor 3.9uH 6.5A 16 Mohm Through Hole
Search Keywords: AIUR063R9K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIUR-06-3R9K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
100
$0.6538
300
$0.5312
1,000
$0.5075
2,500
$0.4789
5,000
$0.4548
7,500
$0.4425
10,000
$0.4307
15,000 +
$0.4200
Click for Quote
Log in
to unlock special pricing