- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- AIUR-06-332K
Description
+
Fixed Inductor 3.3mH 350mA 3.7 ohm Through Hole
Search Keywords: AIUR06332K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIUR-06-332K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
100
$0.6827
300
$0.5547
1,000
$0.5298
2,500
$0.5000
5,000
$0.4740
7,500
$0.4493
10,000
$0.4482
15,000 +
$0.4373
Click for Quote
Log in
to unlock special pricing