- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- AIUR-06-122K
Description
+
The AIUR-06-122K is a through-hole power inductor featuring an inductance of 1200 µH.
Search Keywords: AIUR06122K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIUR-06-122K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Inductance:1200 uH
-
Type:Power7081
-
Impedance:N/A
-
Lead Pitch:7.37 mm
-
Tolerance:107080%
-
Technology:Drum Core7078
-
Maximum DC Resistance:1.5 Ohm
-
Maximum DC Current:0.8 A
-
Protection Style:Unshielded7077
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Manufacturer Stock:
5,500
can ship
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
100
$0.6080
300
$0.5416
1,000
$0.4915
2,500
$0.4526
5,000
$0.4515
7,500
$0.4503
10,000
$0.4492
15,000 +
$0.4481
Click for Quote
Log in
to unlock special pricing