- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- AIUR-05-220K
Abracon
AIUR-05-220K
Fixed Inductor 22uH 1.2A 70 Mohm Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Fixed Inductor 22uH 1.2A 70 Mohm Through Hole
Search Keywords: AIUR05220K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIUR-05-220K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Frequently Asked Questions
Is AIUR-05-220K RoHS compliant?
Yes, AIUR-05-220K is RoHS compliant.
What is the lead time for AIUR-05-220K?
The standard lead time for AIUR-05-220K is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
10 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
200
$0.5468
400
$0.5297
1,000
$0.5060
2,600
$0.4775
5,000
$0.4521
7,600
$0.4411
10,000
$0.4293
15,000 +
$0.4187
Click for Quote
Log in
to unlock special pricing