- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- AIUR-04-471J
Abracon
AIUR-04-471J
Fixed Inductor 470uH 200mA 4 ohm Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Fixed Inductor 470uH 200mA 4 ohm Through Hole
Search Keywords: AIUR04471J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIUR-04-471J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Frequently Asked Questions
Is AIUR-04-471J RoHS compliant?
Yes, AIUR-04-471J is RoHS compliant.
What is the lead time for AIUR-04-471J?
The standard lead time for AIUR-04-471J is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
8 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
200
$0.5403
400
$0.5234
1,000
$0.5000
2,600
$0.4718
5,000
$0.4479
7,600
$0.4370
10,000
$0.4253
15,000 +
$0.4147
Click for Quote
Log in
to unlock special pricing