- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- AIUR-04-182J
Description
+
Fixed Inductor 1.8mH 100mA 9 ohm Through Hole
Search Keywords: AIUR04182J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIUR-04-182J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
200
$0.4919
600
$0.4766
1,000
$0.4552
2,600
$0.4296
5,000
$0.3959
7,600
$0.3767
10,000
$0.3667
15,000 +
$0.3480
Click for Quote
Log in
to unlock special pricing