- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- AIUR-03-2R2K
Description
+
Ind Power 2.2uH 10% 7.96MHz 20Q-Factor Ferrite 6.5A RDL
Search Keywords: AIUR032R2K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIUR-03-2R2K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
200
$0.4306
600
$0.4172
1,000
$0.3985
2,600
$0.3814
5,000
$0.3479
7,600
$0.3301
10,000
$0.3293
15,000 +
$0.3053
Click for Quote
Log in
to unlock special pricing