- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- AIUR-02H-271K
Description
+
Fixed Inductor 270uH 410mA 390 Mohm
Search Keywords: AIUR02H271K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIUR-02H-271K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
180
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
855
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
855
$0.5320
1,710
$0.3990
2,565
$0.3724
3,420 +
$0.3650
Click for Quote
Log in
to unlock special pricing