- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- AISR-875-102K
Description
+
Fixed Inductor 1mH 270mA 2.94 ohm Through Hole
Search Keywords: AISR875102K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AISR-875-102K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
125
$2.35
250
$1.77
375
$1.65
500 +
$1.62
Click for Quote
Log in
to unlock special pricing