- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- AISR-01-562J
Description
+
Fixed Inductor 5.6mH 40mA 8.4 ohm Through Hole
Search Keywords: AISR01562J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AISR-01-562J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
MOQ for In Stock Qty:
80
MOQ for out of Stock Qty:
80
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
80
$2.50
100
$2.49
200
$2.48
400
$1.87
600
$1.74
800 +
$1.71
Click for Quote
Log in
to unlock special pricing