- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AISM-1812-2R7K-T
Description
+
Fixed Inductor 2.7uH 370mA 800 Mohm
Search Keywords: AISM18122R7KT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AISM-1812-2R7K-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
500
$0.5100
1,000
$0.4872
2,500
$0.4368
5,000
$0.4038
7,500
$0.3828
10,000
$0.3726
15,000
$0.3550
25,000 +
$0.3328
Click for Quote
Log in
to unlock special pricing