- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AISM-1210-1R8K-T
Description
+
Fixed Inductor 1.8uH 350mA 900 Mohm
Search Keywords: AISM12101R8KT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AISM-1210-1R8K-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
2,000
$0.1500
4,000
$0.1435
6,000
$0.1414
8,000
$0.1394
26,000
$0.1289
50,000
$0.1286
100,000 +
$0.1276
Click for Quote
Log in
to unlock special pricing