- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AISM-1008-1R2J-T
Description
+
Inductor 1.2uH 0.00796A 1200m
Search Keywords: AISM10081R2JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AISM-1008-1R2J-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1,000
$0.7800
2,000
$0.4800
3,000
$0.3800
4,000 +
$0.3724
Click for Quote
Log in
to unlock special pricing