- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AISM-1008-150J-T
Abracon
AISM-1008-150J-T
Inductor 15uH 0.00252A 4400m
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor 15uH 0.00252A 4400m
Search Keywords: AISM1008150JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AISM-1008-150J-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Frequently Asked Questions
Is AISM-1008-150J-T RoHS compliant?
Yes, AISM-1008-150J-T is RoHS compliant.
What is the lead time for AISM-1008-150J-T?
The standard lead time for AISM-1008-150J-T is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
12 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1,000
$0.7800
2,000
$0.4800
3,000
$0.3800
4,000 +
$0.3724
Click for Quote
Log in
to unlock special pricing