- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AISC-1210-R18J-T
Description
+
Fixed Inductor 180nH 700mA 300 Mohm
Search Keywords: AISC1210R18JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AISC-1210-R18J-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1,000
$0.3507
3,000
$0.3206
5,000
$0.2730
8,000
$0.2655
10,000
$0.2648
15,000
$0.2584
25,000
$0.2578
50,000 +
$0.2550
Click for Quote
Log in
to unlock special pricing