- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AISC-1210-R12J-T
Description
+
Fixed Inductor 120nH 800mA 250 Mohm
Search Keywords: AISC1210R12JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AISC-1210-R12J-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1,000
$0.3438
3,000
$0.3143
5,000
$0.2732
8,000
$0.2658
10,000
$0.2651
15,000
$0.2587
25,000
$0.2580
50,000 +
$0.2553
Click for Quote
Log in
to unlock special pricing