- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AISC-1210-5R6J-T
Description
+
Fixed Inductor 5.6uH 250mA 5 ohm SMD
Search Keywords: AISC12105R6JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AISC-1210-5R6J-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,000
$0.3030
3,000
$0.2857
5,000
$0.2676
8,000
$0.2603
10,000
$0.2596
25,000
$0.2500
50,000 +
$0.2494
Click for Quote
Log in
to unlock special pricing