- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AISC-1206-82NJ-T
Abracon
AISC-1206-82NJ-T
Fixed Inductor 82nH 900mA 210 Mohm
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Fixed Inductor 82nH 900mA 210 Mohm
Search Keywords: AISC120682NJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AISC-1206-82NJ-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Frequently Asked Questions
Is AISC-1206-82NJ-T RoHS compliant?
Yes, AISC-1206-82NJ-T is RoHS compliant.
What is the lead time for AISC-1206-82NJ-T?
The standard lead time for AISC-1206-82NJ-T is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
14 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
2,000
$0.3000
4,000
$0.2831
6,000
$0.2616
8,000
$0.2610
10,000
$0.2603
16,000
$0.2413
26,000
$0.2293
50,000 +
$0.2145
Click for Quote
Log in
to unlock special pricing