- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AISC-1206-18NJ-T
Description
+
Fixed Inductor 18nH 1A 120 Mohm SMD
Search Keywords: AISC120618NJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AISC-1206-18NJ-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2,000
$0.3000
4,000
$0.2831
6,000
$0.2616
8,000
$0.2610
10,000
$0.2603
16,000
$0.2413
26,000
$0.2293
50,000 +
$0.2145
Click for Quote
Log in
to unlock special pricing