- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AISC-1008-R082G-T
Description
+
Fixed Inductor 82nH 1A 220 Mohm SMD
Search Keywords: AISC1008R082GT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AISC-1008-R082G-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
2,000
$0.1061
4,000
$0.1014
6,000
$0.1012
8,000
$0.1000
26,000
$0.0959
50,000
$0.0882
100,000
$0.0776
150,000 +
$0.0774
Click for Quote
Log in
to unlock special pricing