- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AISC-1008-R015K-T
Abracon
AISC-1008-R015K-T
Ind 15.00 Nh 1.000 A 130.00 Mohm
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Ind 15.00 Nh 1.000 A 130.00 Mohm
Search Keywords: AISC1008R015KT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AISC-1008-R015K-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Frequently Asked Questions
Is AISC-1008-R015K-T RoHS compliant?
Yes, AISC-1008-R015K-T is RoHS compliant.
What is the lead time for AISC-1008-R015K-T?
The standard lead time for AISC-1008-R015K-T is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
16 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
2,000
$0.2000
4,000
$0.1971
6,000
$0.1901
8,000
$0.1849
10,000
$0.1845
26,000
$0.1684
50,000
$0.1680
100,000 +
$0.1662
Click for Quote
Log in
to unlock special pricing