- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AISC-1008HQ-82NJ-T
Description
+
Fixed Inductor 82nH 1A 160 Mohm SMD
Search Keywords: AISC1008HQ82NJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AISC-1008HQ-82NJ-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
2,000
$0.2058
4,000
$0.2029
6,000
$0.1901
8,000
$0.1849
10,000
$0.1845
26,000
$0.1605
50,000
$0.1526
100,000 +
$0.1506
Click for Quote
Log in
to unlock special pricing