- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AISC-0805-R91J-T
Description
+
Fixed Inductor 910nH 160mA 2.4 ohm
Search Keywords: AISC0805R91JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AISC-0805-R91J-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
2,000
$0.1899
4,000
$0.1871
6,000
$0.1786
8,000
$0.1761
10,000
$0.1712
26,000
$0.1487
50,000
$0.1408
100,000 +
$0.1325
Click for Quote
Log in
to unlock special pricing