- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AISC-0805-R27J-T
Abracon
AISC-0805-R27J-T
Inductor RF Wirewound 0.27uH 5% 100MHz 38Q-Factor Ceramic 0.35A 1Ohm DCR 0805 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Abracon |
| Part No: | AISC-0805-R27J-T |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504504000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |
| Inductance: | 0.27 uH |
| Type: | RF7105 |
| Tolerance: | 57104% |
| Technology: | Wirewound7103 |
| Maximum DC Current: | 0.35 A |
| Maximum DC Resistance: | 1 Ohm |
| Operating Temperature: | -40 to 125 °C |
| Packaging: | Tape and Reel |