- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AISC-0805-R22J-T
Description
+
Fixed Inductor 220nH 400mA 1.1 ohm
Search Keywords: AISC0805R22JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AISC-0805-R22J-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2,000
$0.1892
4,000
$0.1848
6,000
$0.1741
8,000
$0.1724
10,000
$0.1711
26,000
$0.1500
50,000
$0.1389
100,000 +
$0.1293
Click for Quote
Log in
to unlock special pricing