- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AISC-0805HQ-6N2J-T
Description
+
Inductor RF Unshielded Wirewound 0.0062uH 5% 250MHz 88Q-Factor Ceramic 1.6A 0.035Ohm DCR 0805 T/R
Search Keywords: AISC0805HQ6N2JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AISC-0805HQ-6N2J-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:0.0062 uH
-
Type:RF7105
-
Impedance:N/A
-
Tolerance:57104%
-
Technology:Wirewound7103
-
Maximum DC Current:1.6 A
-
Maximum DC Resistance:0.035 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Unshielded7102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,967
Can Ship immediately
You may purchase all in-stock quantity of 1,967
Stock lot only:
1967
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$0.2537
2,000
$0.2306
4,000
$0.2274
6,000
$0.2241
8,000
$0.2180
10,000
$0.2175
26,000
$0.2094
50,000 +
$0.2088
Click for Quote
Log in
to unlock special pricing