help desk software

AISC-0805HQ-15NJ-T

Abracon

Fixed Inductor 15nH 1.2A 100 Mohm SMD

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
REEL Embalagem
Certificate of Compliance Guarantee
Descrição +
Fixed Inductor 15nH 1.2A 100 Mohm SMD
Search Keywords: AISC0805HQ15NJT
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Abracon
  • Número do item:
    AISC-0805HQ-15NJ-T
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504504000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
min Ordem:
2000
Multiple:
2000
14 Weeks Pode enviar 2/3/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
2 000
$0.2261
4 000
$0.2227
6 000
$0.2194
8 000
$0.2137
10 000
$0.2105
26 000
$0.2053
50 000 +
$0.2022
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments