- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AISC-0805F-330G-T
Description
+
Fixed Inductor 33uH 60mA 10.7 ohm SMD
Search Keywords: AISC0805F330GT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AISC-0805F-330G-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
2,000
$0.1106
4,000
$0.1058
6,000
$0.1055
8,000
$0.1043
26,000
$0.1000
50,000
$0.0855
100,000
$0.0737
150,000 +
$0.0735
Click for Quote
Log in
to unlock special pricing