- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AISC-0603-R10G-T
Description
+
Inductor RF Wirewound 0.1uH 2% 150MHz 31Q-Factor Ceramic 0.26A 0.66Ohm DCR 0603 T/R
Search Keywords: AISC0603R10GT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AISC-0603-R10G-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Inductance:0.1 uH
-
Type:RF7105
-
Impedance:N/A
-
Tolerance:27104%
-
Technology:Wirewound7103
-
Maximum DC Current:0.26 A
-
Maximum DC Resistance:0.66 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
3,000
$0.1005
6,000
$0.0961
9,000
$0.0948
12,000
$0.0933
27,000
$0.0908
51,000
$0.0832
102,000
$0.0738
150,000 +
$0.0736
Click for Quote
Log in
to unlock special pricing